
* Images are for reference only
HL-PYT-1005H234W-04
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-PYT-1005H234W-04
- JLCPCB Part #
- C49435780
- Package
- 0402
- Description
- -40℃~+85℃ 120° 3.1V 350mcd 5mA 62mW Discrete Diode Frosted Yellow Lens White 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4078
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 4050
In-stock Item Pricing
Qty Unit Price
1+
$0.0268
200+
$0.0209
600+
$0.0176
6000+
$0.0156
12000+
$0.0139
18000+
$0.0130
Related Products
Welcome back, may I help you?