
* Images are for reference only
HL-AS-2835D68W-3C-S1-08L-PCT-HR3(R9)-K3(6000K)
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-AS-2835D68W-3C-S1-08L-PCT-HR3(R9)-K3(6000K)
- JLCPCB Part #
- C49435740
- Package
- SMD2835
- Description
- 1.152W 100mA 120° 3 in series 6000K 9.6V Cold White Frosted Yellow Lens Top-mount SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0269
600+
$0.0227
4000+
$0.0201
8000+
$0.0179
20000+
$0.0167
Related Products
Welcome back, may I help you?