
* Images are for reference only
HL-AF-5060S35FC-3-S1-TLD-B1
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-AF-5060S35FC-3-S1-TLD-B1
- JLCPCB Part #
- C49435754
- Package
- SMD-6P,5x5mm
- Description
- 120° 192mW 2.4V 20mA 617nm~627nm 780mcd Discrete Diode Red Water Clear SMD-6P,5x5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.0563
100+
$0.0444
300+
$0.0383
1000+
$0.0337
5000+
$0.0302
10000+
$0.0284
Related Products

HL-AF-5060S31YC-3-S1-TLD-B1
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
$0.0329

HL-AF-5060U51GC-3-S1-TLD-B1
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
$0.0267

TJ-S5050UG2W5T7RLC3DW-A5
TOGIALED
$0.0570

HL-AF-5060S22OC-3-S1-TLD-B1
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
$0.0363

HL-AF-5060H203BC-3-S1-TLD-B1
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
$0.0271

BL-HBGR32L-3-TRB-8
American Bright Optoelectronics Corporation
$1.4237
Welcome back, may I help you?