Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K)
HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K) - 1
HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K) - 2
HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K) - 3
HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K) - 4
Extended1/4
* Images are for reference only
HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K)
Attributes
Value
Manufacturer
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
MFR.Part #
HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K)
JLCPCB Part #
C540983
Package
SMD4014-2P
Description
-40℃~+85℃ 120° 3.4V 306mW 6000K 60mA Cold White Discrete Diode Frosted Yellow Lens Top-mount SMD4014-2P LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD4014-2P
Mounting StyleTop-mount
Operating Temperature-40℃~+85℃
Color Temperature6000K
Test Current60mA
Viewing Angle120°
Power(Watts)306mW
Illumination ColorCold White
Diode ConfigurationDiscrete Diode
Lens ColorFrosted Yellow Lens
Voltage - Forward(Vf)3.4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K)
HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K)

* Images are for reference only

HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K)

Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K)
JLCPCB Part #
C540983
Package
SMD4014-2P
Description
-40℃~+85℃ 120° 3.4V 306mW 6000K 60mA Cold White Discrete Diode Frosted Yellow Lens Top-mount SMD4014-2P LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K)

* Images are for reference only

HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K)
Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K)
JLCPCB Part #
C540983
Package
SMD4014-2P
Description
-40℃~+85℃ 120° 3.4V 306mW 6000K 60mA Cold White Discrete Diode Frosted Yellow Lens Top-mount SMD4014-2P LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K) Specifications

HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K) technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD4014-2P
Mounting StyleTop-mount
Operating Temperature-40℃~+85℃
Color Temperature6000K
Test Current60mA
Viewing Angle120°
Power(Watts)306mW
Illumination ColorCold White
Diode ConfigurationDiscrete Diode
Lens ColorFrosted Yellow Lens
Voltage - Forward(Vf)3.4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K) Documents

HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K) datasheets or manufacturer documentation.

Datasheet: HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K) Datasheet (PDF)

HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K) Schematic Symbol & PCB Footprint

The HL-A-4014H489W-S1-HR3-DM-HL(5700K-6500K) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.