This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT53B128M32D1NP-062 AUT:A TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT53B128M32D1NP-062 AUT:A TR
JLCPCB Part #
C20553309
Package
200-WFBGA (10x14.5)
Description
-40℃~+125℃ 1.1V 1.6GHz 4Gbit 200-WFBGA (10x14.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.8638
200+ $11.9160
500+ $11.5178
1000+ $11.3220

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons