
* Images are for reference only
M25P05-AVDW6TP
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25P05-AVDW6TP
- JLCPCB Part #
- C19528006
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.4ms 100,000 cycles 2.3V~3.6V 20 Years 50MHz 50uA 512Kbit SPI TSSOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4835
200+
$0.5925
500+
$0.5732
1000+
$0.5620
Related Products
Welcome back, may I help you?