
* Images are for reference only
MT62F1536M32D4DS-023 AIT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT62F1536M32D4DS-023 AIT:B
- JLCPCB Part #
- C20553285
- Package
- 200-WFBGA (10x14.5)
- Description
- -40℃~+95℃ 4.266GHz 48Gbit 200-WFBGA (10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$123.6357
200+
$49.3320
500+
$47.6831
1000+
$46.8692
Related Products
Welcome back, may I help you?