
* Images are for reference only
MT29F512G08EBHAFJ4-3ITF:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F512G08EBHAFJ4-3ITF:A TR
- JLCPCB Part #
- C19747081
- Package
- VBGA-132(12x18)
- Description
- -40℃~+85℃ 2.5V~3.6V 333MHz 512Gbit Parallel VBGA-132(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.0189
200+
$31.1305
500+
$30.0902
1000+
$29.5764
Related Products
Welcome back, may I help you?