
* Images are for reference only
AS4C4M16D1A-5TAN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C4M16D1A-5TAN
- JLCPCB Part #
- C20431541
- Package
- 66-TSOP II
- Description
- -40℃~+105℃ 2.3V~2.7V 200MHz 64Mbit High-speed clock synchronization、Auto precharge、Auto refresh 66-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6486
216+
$2.2534
540+
$2.1795
972+
$2.1409
Welcome back, may I help you?