This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSMS-A100-L00J1

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMS-A100-L00J1
JLCPCB Part #
C5762913
Package
PLCC-2
Description
120° 15mcd 2.2V 20mA 626nm 635nm Red Water Clear PLCC-2 Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3198
200+ $0.1276
500+ $0.1235
1000+ $0.1212

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons