
* Images are for reference only
HSMS-A100-J00J1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMS-A100-J00J1
- JLCPCB Part #
- C3018558
- Package
- 1210
- Description
- -55℃~+100℃ 120° 15mcd 2.2V 20mA 626nm 635nm Discrete Diode Red Top-mount 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4680
200+
$0.1811
500+
$0.1748
1000+
$0.1716
Related Products
Welcome back, may I help you?