
* Images are for reference only
HSMZ-A400-V30M1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMZ-A400-V30M1
- JLCPCB Part #
- C5762939
- Package
- PLCC-4
- Description
- -40℃~+100℃ 120° 2.8V 240mW 50mA 630nm 639nm 715mcd~1.4cd Discrete Diode Red PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6904
10+
$0.6760
30+
$0.6647
100+
$0.6551
Welcome back, may I help you?