
* Images are for reference only
HSMH-A100-L00J1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMH-A100-L00J1
- JLCPCB Part #
- C7202188
- Package
- PLCC-2
- Description
- -55℃~+100℃ 1.9V 120° 15mcd 20mA 637nm 645nm Discrete Diode Red Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.4069
10+
$0.3972
30+
$0.3924
100+
$0.3860