
* Images are for reference only
HSME-C350
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSME-C350
- JLCPCB Part #
- C5650996
- Package
- 1206
- Description
- -40℃~+85℃ 20mA 2V 570nm 572nm 70° 71.5mcd~1.125cd Yellow Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6475
200+
$0.2597
500+
$0.2501
1000+
$0.2469
Related Products
Welcome back, may I help you?