
* Images are for reference only
ASMD-CWG7-NX7H2
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMD-CWG7-NX7H2
- JLCPCB Part #
- C5949117
- Package
- SMD,3x1.4mm
- Description
- -40℃~+85℃ 102mW 120° 2.7cd 2.8V 20mA 3000K 3mm x 1.4mm square LED Discrete Diode Warm White SMD,3x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1635
50+
$0.1599
150+
$0.1577
500+
$0.1554