This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-CE13-35CDD

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-CE13-35CDD
JLCPCB Part #
C5650207
Package
Plugin
Description
-40℃~+85℃ 15° 20mA 3.2V 43cd 501nm 505nm Cyan Water Clear 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7546
200+ $0.3019
500+ $0.2906
1000+ $0.2858

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons