This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSMC-C680

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMC-C680
JLCPCB Part #
C5361116
Package
SMD,3.0x2.0mm
Description
-40℃~+85℃ 1.6V~2.4V 115° 20mA 28.5mcd~62.3mcd 630nm 643nm Red Water Clear SMD,3.0x2.0mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons