
* Images are for reference only
HLMP-P205
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-P205
- JLCPCB Part #
- C5730458
- Package
- Plugin
- Description
- -55℃~+100℃ 1.8V 10mA 125° 626nm 635nm 8mcd Discrete Diode Red Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4841
200+
$0.5921
500+
$0.5727
1000+
$0.5630
Welcome back, may I help you?