
* Images are for reference only
HLMP-Y502-F0000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-Y502-F0000
- JLCPCB Part #
- C6052912
- Package
- Plugin
- Description
- 2.2V 20mA 3mm Round Lens 40mcd 55° 565nm 573nm Green Green Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1840
50+
$0.1801
150+
$0.1775
500+
$0.1749
Welcome back, may I help you?