This website requires JavaScript.
no-image

* Images are for reference only

HSMC-C280

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMC-C280
JLCPCB Part #
C5730909
Package
0402
Description
1.9V 130° 20mA 626nm 637nm 90mcd Red White Lens 0402 Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3599
200+ $0.1436
500+ $0.1387
1000+ $0.1365

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons