
* Images are for reference only
HLMP-LB71-TUBDD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-LB71-TUBDD
- JLCPCB Part #
- C6268596
- Package
- Plugin,3.8x3mm
- Description
- 20mA 3.1V 40°、100° 461nm 470nm Blue Plugin,3.8x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2645
200+
$0.5045
500+
$0.4885
1000+
$0.4804
Welcome back, may I help you?