
* Images are for reference only
HCNW4562
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCNW4562
- JLCPCB Part #
- C17695762
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.6V 5kV 8mA DIP-8 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2397
210+
$3.6866
504+
$3.5642
1008+
$3.5030
Related Products
Welcome back, may I help you?