This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-LM75-34CDD

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-LM75-34CDD
JLCPCB Part #
C7285259
Package
Plugin,3.8x3mm
Description
20mA 3.2V 40°、100° 526nm 530nm Emerald Green 插件,3.8x3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2613
200+ $0.5033
500+ $0.4872
1000+ $0.4792
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons