
* Images are for reference only
4N46
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- 4N46
- JLCPCB Part #
- C17295819
- Package
- DIP-6
- Description
- -40℃~+85℃ 1 1.4V 3.75kV 60mA DIP-6 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0419
200+
$2.4104
500+
$2.3302
1000+
$2.2902
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?