
* Images are for reference only
HLMP-DB25-B0000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-DB25-B0000
- JLCPCB Part #
- C5756835
- Package
- Plugin
- Description
- -20℃~+80℃ 20mA 25° 3.2V 40mcd 464nm 470nm Blue Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0388
200+
$0.4143
500+
$0.4014
1000+
$0.3934
Welcome back, may I help you?