
* Images are for reference only
ALMD-CM1F-34002
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ALMD-CM1F-34002
- JLCPCB Part #
- C6120151
- Package
- SMD-4P,4.2x4.2mm
- Description
- -40℃~+85℃ 114mW 15° 2.8V 20mA 3.9mm round lamp head 36cd 516nm 525nm Emerald Green Green Lens SMD-4P,4.2x4.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$1.8656
10+
$1.5943
30+
$1.4241
100+
$1.2507
500+
$1.1721
1000+
$1.1383
Welcome back, may I help you?