
* Images are for reference only
HLMP-DM25-J0000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-DM25-J0000
- JLCPCB Part #
- C6631128
- Package
- Plugin
- Description
- -40℃~+85℃ 20mA 240mcd 25° 3.2V 520nm 527nm Emerald Green Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6892
200+
$0.6747
500+
$0.6523
1000+
$0.6411
Welcome back, may I help you?