
* Images are for reference only
HCPL-M452-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-M452-000E
- JLCPCB Part #
- C17566750
- Package
- SOIC-5-175mil
- Description
- -55℃~+100℃ 1 1.6V 15% 20V 3.75kV 50% 5V 8mA Phototransistor SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8305
200+
$1.1303
500+
$1.0918
1000+
$1.0741
Related Products
Welcome back, may I help you?