This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-C208-S0000

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-C208-S0000
JLCPCB Part #
C6570187
Package
Plugin
Description
-40℃~+100℃ 1.9V 20mA 3cd 590nm 594nm 5mm round lamp head 8° Amber Discrete Diode Water Clear 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 87

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 87

In-stock Item Pricing

Qty Unit Price
1+ $0.4135
10+ $0.4055
30+ $0.3991
100+ $0.3927
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons