
* Images are for reference only
HCPL-J314-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-J314-000E
- JLCPCB Part #
- C17409889
- Package
- DIP-8
- Description
- -40℃~+100℃ 1 1.5V 25kV/us 3.75kV DIP-8 Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3641
200+
$1.3428
500+
$1.2978
1000+
$1.2753
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products