
* Images are for reference only
ASSR-4118-003E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASSR-4118-003E
- JLCPCB Part #
- C52196485
- Package
- SOP-4
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.3V 100mA 25Ω 3.75kV 300mW 3mA 40us 450V 700us SOP-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$3.6118
10+
$3.0731
30+
$2.7531
100+
$2.4282
500+
$2.2787
1000+
$2.2112
Related Products