
* Images are for reference only
ACPL-W50L-560E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-W50L-560E
- JLCPCB Part #
- C17343764
- Package
- SOIC-6-6.8mm
- Description
- -40℃~+105℃ 1 1.5V 200% 3mA 5V 5kV 8mA 93% DC Phototransistor SOIC-6-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 766
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 766
In-stock Item Pricing
Qty Unit Price
1+
$1.9584
10+
$1.6491
30+
$1.4568
100+
$1.2581
500+
$1.1684
1000+
$1.1299
Related Products
Welcome back, may I help you?