
* Images are for reference only
HLMA-QH00-UW000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMA-QH00-UW000
- JLCPCB Part #
- C6570130
- Package
- SMD,2.9x2.1mm
- Description
- 1.9V 15° 20mA 615nm 621nm Orange SMD,2.9x2.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3422
200+
$0.5363
500+
$0.5186
1000+
$0.5090
Welcome back, may I help you?