
* Images are for reference only
HLMP-EG2S-XZ0DD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EG2S-XZ0DD
- JLCPCB Part #
- C5650247
- Package
- Plugin,D=5mm
- Description
- 20mA 23° 5mm round lamp head 621nm 7.2cd~16cd Red Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7036
200+
$0.2821
500+
$0.2725
1000+
$0.2677
Welcome back, may I help you?