This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMA-QJ00-S0011

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMA-QJ00-S0011
JLCPCB Part #
C7201594
Package
SMD,2.9x2.1mm
Description
-40℃~+100℃ 1.9V 15° 20mA 500mcd 605nm 609nm Orange Water Clear SMD,2.9x2.1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5273
200+ $0.6090
500+ $0.5898
1500+ $0.5786

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons