This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-AL70-13LDD

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-AL70-13LDD
JLCPCB Part #
C6963373
Package
Plugin,5.4x4mm
Description
-40℃~+100℃ 2.1V 2.9cd~5.04cd 20mA 30°、70° 590nm 594nm Amber Frosted Amber Lens 插件,5.4x4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8098
200+ $0.3243
500+ $0.3130
1000+ $0.3082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons