
* Images are for reference only
HCPL-4701-360E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-4701-360E
- JLCPCB Part #
- C17445403
- Package
- DIP-8
- Description
- 0℃~+70℃ 1 1.25V 3.75kV 60mA DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1444
200+
$2.0530
500+
$1.9841
1000+
$1.9504
Welcome back, may I help you?