This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-P005-F0011

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-P005-F0011
JLCPCB Part #
C6268600
Package
SMD,2.2x2.1mm
Description
-55℃~+100℃ 1.6V 10mA 125° 2.5mcd 640nm 655nm Red Water Clear SMD,2.2x2.1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1913
200+ $0.4753
500+ $0.4592
1500+ $0.4528
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons