This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCPL-4701-560E

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HCPL-4701-560E
JLCPCB Part #
C17491183
Package
DIP-8
Description
0℃~+70℃ 1 1.25V 3.75kV 60mA DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0435
200+ $2.0129
500+ $1.9456
1000+ $1.9120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons