
* Images are for reference only
ASMT-BR20-AS000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-BR20-AS000
- JLCPCB Part #
- C7217522
- Package
- 1210
- Description
- 15° 20mA 2V 626nm 635nm 650mcd Red Water Clear 1210 Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4023
200+
$0.1606
500+
$0.1552
1500+
$0.1526
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?