
* Images are for reference only
HSMM-A400-U4QM2
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMM-A400-U4QM2
- JLCPCB Part #
- C6631536
- Package
- PLCC-4
- Description
- -40℃~+100℃ 120° 140mW 3.8V 30mA 518nm 525nm 788mcd Discrete Diode Emerald Green PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$2.0544
10+
$1.7549
30+
$1.5682
100+
$1.3782
500+
$1.2913
1000+
$1.2542