
* Images are for reference only
HLMP-EL24-PS000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EL24-PS000
- JLCPCB Part #
- C6631151
- Package
- Plugin
- Description
- -40℃~+100℃ 1.69cd 2.02V 20mA 23° 590nm 592nm 5mm round lamp head Amber Discrete Diode Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6487
200+
$0.2601
500+
$0.2505
1000+
$0.2473
Welcome back, may I help you?