
* Images are for reference only
HLMP-EL08-VY000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EL08-VY000
- JLCPCB Part #
- C6631145
- Package
- Plugin
- Description
- -40℃~+100℃ 2.02V 20mA 590nm 592nm 5mm round lamp head 8.1cd 8° Amber Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$1.0244
10+
$0.8349
30+
$0.7402
100+
$0.6455
500+
$0.5893
1000+
$0.5604
Welcome back, may I help you?