
* Images are for reference only
ASMM-CR03-AS402
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMM-CR03-AS402
- JLCPCB Part #
- C5949121
- Package
- -
- Description
- -40℃~+100℃ 120° 180mcd~450mcd 2V 625nm 630nm 78mW Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1744
200+
$0.0697
500+
$0.0672
1000+
$0.0661
Welcome back, may I help you?