
* Images are for reference only
HLMT-PL00-P0W11
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMT-PL00-P0W11
- JLCPCB Part #
- C5756901
- Package
- SMD,2.2x2mm
- Description
- -40℃~+100℃ 125° 150mcd 20mA 2V 590nm 592nm Amber Discrete Diode Water Clear SMD,2.2x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7741
200+
$0.7084
500+
$0.6844
1500+
$0.6731
Welcome back, may I help you?