
* Images are for reference only
AEMD-CM3L-Z1B02
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- AEMD-CM3L-Z1B02
- JLCPCB Part #
- C7071102
- Package
- SMD-3P,4.2x4.2mm
- Description
- -40℃~+85℃ 16.5cd 2.8V 20mA 33° 512nm 529nm Common Cathode Emerald Green SMD-3P,4.2x4.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0754
200+
$0.4295
500+
$0.4151
1000+
$0.4087
Welcome back, may I help you?