This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AEMD-CM3L-Z1002

Extended
Manufacturer
Broadcom Limited
MFR.Part #
AEMD-CM3L-Z1002
JLCPCB Part #
C5942534
Package
SMD,4.2x4.2mm
Description
-40℃~+85℃ 12cd~21cd 2.8V 20mA 33° 512nm 528nm Common Cathode Emerald Green SMD,4.2x4.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0002
200+ $0.4001
500+ $0.3856
1000+ $0.3791
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons