* Images are for reference only
8302401EA
- Manufacturer
- Broadcom Limited
- MFR.Part #
- 8302401EA
- JLCPCB Part #
- C17622341
- Package
- DIP-16
- Description
- 1.5kV 40mA 4 1.4V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
8302401EA technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 8302401EA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
8302401EA symbol, PCB footprint from the free EasyEDA PCB design tool.
8302401EA datasheets or manufacturer documentation.
Datasheet: 8302401EA Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing