JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Transistor, Photovoltaic Output Optoisolators
(4548)
- Manufacturer
- American Bright Optoelectronics Corporation
- Amicc
- AOTE
- Broadcom Limited
- Broadcom/AVAGO
- BrtLed(Bright LED Elec)
- California Eastern Laboratories
- Cosmo Electronics
- CT Micro International
- Everlight Elec
- Foshan NationStar Optoelectronics
- GOODWORK
- GUOXIN JIAPIN SEMICONDUCTOR
- Hubei KENTO Elec
- HVM Technology, Inc.
- HXY MOSFET
- Infineon Technologies
- Isocom Components
- ISOCOM LIMITED
- Jiangsu JieJie Microelectronics
- PackageType
- BSOP-12-175mil
- CLCC-4(5.59x3.81)
- DIP
- DIP-16
- DIP-4
- DIP-4-AC
- DIP-4-DC
- DIP-4M
- DIP-6
- DIP-6-10.16mm
- DIP-8
- DIP-8-2.54mm
- DO-214AB(SMC)
- FlAtpAck-16
- Flatpack-8
- LCC-4(3.81x5.59)
- LCC-6(4.3x6.2)
- LCCC-20(8.9x8.9)
- LSOP-4
- LSOP-4-2.54mm
- Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
- 0.1V@1mA,20mA
- 100mV@0.5mA,10mA
- 100mV@1mA,20mA
- 100mV@2mA,10mA
- 150mV@0.6mA,3mA
- 150mV@2mA,16mA
- 160mV@1mA,3mA
- 160mV@2.5mA
- 170mV@1.6mA,3mA
- 300mV@0.2mA,1.5mA
- 300mV@0.5mA,10mA
- 300mV@1mA,10mA
- 300mV@2mA,10mA
- 400mV@0.1mA
- 400mV@0.5mA,10mA
- 400mV@0.5mA,2mA
- 400mV@0.5mA,5mA
- 400mV@100uA,1mA
- 400mV@2.4mA,8mA
- 400mV@2.5mA
- Fall time
- 100us
- 110us
- 15us
- 200us
- 20us
- 2us
- 3.1us
- 3.5us
- 30us
- 3us
- 3us@2mA,100Ω
- 4.7us
- 4.7us@2mA,100Ω
- 4us
- 4us@2mA,100Ω
- 5.5us
- 53us
- 5us
- 5us@2mA,100Ω
- 6us@10mA,100Ω
- Forward Voltage
- 1.05V
- 1.07V
- 1.08V
- 1.1V
- 1.15V
- 1.17V
- 1.18V
- 1.2V
- 1.24V
- 1.25V
- 1.27V
- 1.3V
- 1.32V
- 1.35V
- 1.4V
- 1.45V
- 1.5V
- 3.3V
- Input voltage type
- AC,DC
- DC
- Isolation Voltage(rms)
- 1.5kV
- 2.5kV
- 3.75kV
- 4kV
- 4.17kV
- 5000V
- 5kV
- 5.3kV
- 7.5kV
- Load Voltage
- 30V
- 50V
- 70V
- 75V
- 80V
- 85V
- 100V
- 200V
- 300V
- Number of Outputs
- 1
- 2
- 4
- Operating Temperature
- -20℃~+85℃
- -25℃~+100℃
- -25℃~+85℃
- -30℃~+100℃
- -30℃~+110℃
- -40℃~+100℃
- -40℃~+110℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+100℃
- -55℃~+105℃
- -55℃~+110℃
- -55℃~+115℃
- -55℃~+125℃
- 0℃~+70℃
- Output Current
- 5uA
- 70uA
- 20mA
- 30mA
- 40mA
- 50mA
- 60mA
- 80mA
- 100mA
- 150mA
- Output Type
- FET
- Photodarlington
- Photodiodes
- Phototransistor
- Receiving End Voltage
- 80V
- Reverse Voltage
- 3V
- 5V
- 6V
- Rise time
- 100us
- 12us
- 200us
- 20us
- 2us
- 3.1us
- 3.2us@2mA,100Ω
- 3.5us
- 3us
- 3us@10mA,100Ω
- 3us@2mA,100Ω
- 40us
- 4us
- 4us@2mA,100Ω
- 5.7us@2mA,100Ω
- 5us
- 5us@2mA,100Ω
- 60us
- 6us
- 6us@2mA,100Ω
Quantity
-
New look survey ![](/ssr/img/survery.b00d3d2.png)
![](/ssr/img/survery.b00d3d2.png)
4548 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 182