
* Images are for reference only
APDS-9253-001
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- APDS-9253-001
- JLCPCB Part #
- C2153550
- Package
- SMD-6P,1.7x1.3mm
- Description
- -40℃~+85℃ 0.6mm 1.3mm 1.7V~3.6V 1.7mm 18bit Color Recognition I2C Red, Green, Blue SMD-6P,1.7x1.3mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$2.8530
10+
$2.4181
30+
$2.1587
100+
$1.8977
500+
$1.7769
1000+
$1.7222
Related Products
Welcome back, may I help you?